845-029-523-404

Heilind Number:EDA845-029-523-404
Manufacturer:EDAC
Manufacturer Number:845-029-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-523-404

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, offering seamless integration for your electronic devices. Designed for optimal functionality, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. The copper alloy contacts guarantee reliable conductivity, while the 29 available positions cater to diverse connection needs. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for space-constrained applications. Its straight mount orientation facilitates easy installation, and an operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Upgrade your PCB assembly with this essential component for seamless data transmission.