845-029-523-412

Heilind Number:EDA845-029-523-412
Manufacturer:EDAC
Manufacturer Number:845-029-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-523-412

Detailed Description

Introducing our latest Board To Board PCB Connector, designed for seamless connectivity in electronic applications. This high-performance connector features 29 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, adding a touch of style to your PCB assembly. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Trust in our connector for superior performance and durability in your electronic designs.