845-029-524-404

Heilind Number:EDA845-029-524-404
Manufacturer:EDAC
Manufacturer Number:845-029-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-524-404

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 29 positions for efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. The copper alloy contact material and .1-inch pitch guarantee optimal conductivity, while the 3A amperage rating supports high-power applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers flexibility for diverse setups. Trust in its quality for your connectivity needs.