845-029-525-101

Heilind Number:EDA845-029-525-101
Manufacturer:EDAC
Manufacturer Number:845-029-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-525-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring 29 positions in a single row layout, it provides optimal space efficiency for seamless integration. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring long-lasting performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector for efficient and dependable card edge connections.