845-029-525-108

Heilind Number:EDA845-029-525-108
Manufacturer:EDAC
Manufacturer Number:845-029-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-525-108

Detailed Description

Enhance your connectivity with this innovative Board To Board PCB Connector. Designed for seamless integration into your PCB layout, this connector features a single row with 29 positions, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.