845-029-525-404

Heilind Number:EDA845-029-525-404
Manufacturer:EDAC
Manufacturer Number:845-029-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-525-404

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 29 positions in a single row, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high performance even in the most demanding environments. Its copper alloy contact material and .1-inch pitch provide reliable conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for optimal performance.