845-029-525-412

Heilind Number:EDA845-029-525-412
Manufacturer:EDAC
Manufacturer Number:845-029-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-525-412

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 29 positions arranged in a single row with a compact pitch of .1 inches, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its broad operating temperature range of -40 to 105 °C ensures optimal functionality in any application. Elevate your PCB assembly with this essential connector, a must-have in any electronics project.