845-029-540-101

Heilind Number:EDA845-029-540-101
Manufacturer:EDAC
Manufacturer Number:845-029-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-540-101

Detailed Description

Efficiently link your PCBs with our 29-position Card Edge Connector, designed for seamless board-to-board connections. With a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating meets power requirements. Featuring a single row layout with a .1-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB assembly with this straight-mount orientation connector, a dependable choice for high-quality connectivity.