845-029-540-102

Heilind Number:EDA845-029-540-102
Manufacturer:EDAC
Manufacturer Number:845-029-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-540-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 29 positions in a single row, it ensures efficient and reliable data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh environments. Crafted with copper alloy contacts and a pitch of .1 inch, this connector offers superior conductivity and stability. With a straight mount orientation and convenient row spacing of .2 inch, it's easy to integrate into your PCB design. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.