845-029-541-101

Heilind Number:EDA845-029-541-101
Manufacturer:EDAC
Manufacturer Number:845-029-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-541-101

Detailed Description

Enhance connectivity and streamline your circuit board setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 29 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it a must-have component for your electronic projects.