845-029-541-103

Heilind Number:EDA845-029-541-103
Manufacturer:EDAC
Manufacturer Number:845-029-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-541-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 29 positions in a single row with a compact pitch of .1 inches, ideal for maximizing space efficiency on your PCB. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and stable connections. With a straight mount orientation, installation is a breeze, while the extended operating temperature range of -40 to 105 °C makes this connector suitable for a wide range of applications. Trust in its quality and efficiency for all your connectivity needs.