845-029-541-104

Heilind Number:EDA845-029-541-104
Manufacturer:EDAC
Manufacturer Number:845-029-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-541-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board interfacing, it features 29 positions for multiple connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a straight mount orientation and a compact pitch of .1 inches, it offers efficient space utilization. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports versatile applications. Suitable for a wide temperature range from -40 to 105°C, it is ideal for demanding environments. Upgrade your electronic assemblies with this essential component.