845-029-541-107

Heilind Number:EDA845-029-541-107
Manufacturer:EDAC
Manufacturer Number:845-029-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-541-107

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 29 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.