845-029-541-108

Heilind Number:EDA845-029-541-108
Manufacturer:EDAC
Manufacturer Number:845-029-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-541-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 29 positions in a single row with a compact .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and longevity even in demanding environments. With a straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.