845-029-541-402

Heilind Number:EDA845-029-541-402
Manufacturer:EDAC
Manufacturer Number:845-029-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-541-402

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 29 positions in a single row with a pitch of .1 inches, ensuring optimal signal transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a straight mount orientation and precise row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial and electronic projects. Upgrade your connectivity solutions with this essential component.