845-029-541-404

Heilind Number:EDA845-029-541-404
Manufacturer:EDAC
Manufacturer Number:845-029-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-541-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features 29 positions in a single row, allowing for efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component, perfect for a wide range of applications in the electronics industry.