845-029-541-412

Heilind Number:EDA845-029-541-412
Manufacturer:EDAC
Manufacturer Number:845-029-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 29 positions in a single row, ensuring ample connectivity options for your circuit boards. Crafted with precision, it features a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB assembly with this essential connector for seamless and reliable data transmission.