845-029-541-603

Heilind Number:EDA845-029-541-603
Manufacturer:EDAC
Manufacturer Number:845-029-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-541-603

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 29 positions in a single row, ensuring efficient data transmission. Crafted with precision, it features housing made of UL 94V-0 Diallyl Phthalate for optimal durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.