845-029-541-612

Heilind Number:EDA845-029-541-612
Manufacturer:EDAC
Manufacturer Number:845-029-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-541-612

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector, designed for seamless integration in your projects. With 29 positions and a single row layout, it offers efficient connectivity for various electronic components. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in demanding environments, while the copper alloy contacts guarantee optimal conductivity. Featuring a 0.1-inch pitch and 0.2-inch row spacing, it enables precise and secure PCB connections. This connector is rated for an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.