845-029-542-102

Heilind Number:EDA845-029-542-102
Manufacturer:EDAC
Manufacturer Number:845-029-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 29 positions in a single row, ensuring efficient signal transfer. The UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Perfect for various electronic applications, this green connector with a straight mount orientation is a must-have for your connectivity needs. Upgrade your systems with this essential component.