845-029-542-104

Heilind Number:EDA845-029-542-104
Manufacturer:EDAC
Manufacturer Number:845-029-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 29 positions in a single row, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, it provides efficient power delivery at an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications. Trust in this connector for secure and efficient data transfer in your electronic systems.