845-029-542-404

Heilind Number:EDA845-029-542-404
Manufacturer:EDAC
Manufacturer Number:845-029-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-542-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 29 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in various applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your device with this essential connector for seamless and reliable electronic connections.