845-029-542-412

Heilind Number:EDA845-029-542-412
Manufacturer:EDAC
Manufacturer Number:845-029-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-542-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Perfect for seamless integration into your electronic devices, this connector features 29 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted with copper alloy contacts, it ensures optimal conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your circuit boards with this essential connector for seamless functionality and performance.