845-029-544-101

Heilind Number:EDA845-029-544-101
Manufacturer:EDAC
Manufacturer Number:845-029-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-544-101

Detailed Description

Enhance your circuitry connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 29 positions in a single row, with a contact material of durable Copper Alloy. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in various environments, with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Whether for industrial or commercial applications, this straight mount orientation connector is sure to meet your needs with its 3 A amperage capacity and vibrant Green color. Upgrade your connectivity solutions with this essential component.