845-029-544-402

Heilind Number:EDA845-029-544-402
Manufacturer:EDAC
Manufacturer Number:845-029-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-544-402

Detailed Description

Elevate your connectivity with our high-performance Green PCB Connector. Designed for seamless board-to-board integration, this connector boasts a robust 3A amperage, ensuring reliable power transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. With 29 positions and a compact .1-inch pitch, it's ideal for densely populated PCBs. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure connections.