845-029-558-101

Heilind Number:EDA845-029-558-101
Manufacturer:EDAC
Manufacturer Number:845-029-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-558-101

Detailed Description

Enhance your circuit connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this component boasts 29 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, from -40 to 105 °C. Its right-angle mount orientation offers convenience in installation, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Ideal for a range of applications, this connector is a must-have for any electronics project.