845-029-558-102

Heilind Number:EDA845-029-558-102
Manufacturer:EDAC
Manufacturer Number:845-029-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-558-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 29 positions and a compact .1 inch pitch, ensuring efficient data transmission. Crafted with precision, the contact material is durable copper alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional flame resistance for added safety. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for optimal performance and longevity.