845-029-558-108

Heilind Number:EDA845-029-558-108
Manufacturer:EDAC
Manufacturer Number:845-029-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-558-108

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 29 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation saves space and allows for easy access. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in challenging environments. With a contact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic setups with this essential connector, a must-have in any tech enthusiast's toolkit.