845-029-558-404

Heilind Number:EDA845-029-558-404
Manufacturer:EDAC
Manufacturer Number:845-029-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-558-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 29 positions in a single row, ensuring seamless connections for your electronic devices. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and a row spacing of .2 in, it offers precise and efficient connectivity. The right-angle mount orientation adds versatility to your design, making it ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential connector for seamless data transmission.