845-029-559-101

Heilind Number:EDA845-029-559-101
Manufacturer:EDAC
Manufacturer Number:845-029-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-559-101

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Board To Board PCB Connector. Featuring 29 positions in a single row, this connector ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a right-angle mount orientation and a pitch of .1 inches, it offers flexibility in installation. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.