845-029-559-108

Heilind Number:EDA845-029-559-108
Manufacturer:EDAC
Manufacturer Number:845-029-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-559-108

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this component boasts 29 positions in a single row, ideal for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its right-angle mount orientation further enhances versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable connectivity.