845-029-559-404

Heilind Number:EDA845-029-559-404
Manufacturer:EDAC
Manufacturer Number:845-029-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 29 positions in a single row, it ensures seamless data transfer within your electronic systems. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector facilitates efficient power transmission at an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.