845-029-559-607

Heilind Number:EDA845-029-559-607
Manufacturer:EDAC
Manufacturer Number:845-029-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-029-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-029-559-607

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 29 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in challenging environments. With a contact material of Copper Alloy, you can rely on sturdy and reliable connectivity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with our top-of-the-line solution.