845-030-500-101

Heilind Number:EDA845-030-500-101
Manufacturer:EDAC
Manufacturer Number:845-030-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-500-101

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions with a pitch of .1 inches, ensuring secure and efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability even in demanding environments. The straight mount orientation and compact design facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Ideal for a range of applications, this green-colored connector is a vital component for your PCB assembly needs.