845-030-500-802

Heilind Number:EDA845-030-500-802
Manufacturer:EDAC
Manufacturer Number:845-030-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-500-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with 30 positions, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable, long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic connections with this essential component.