845-030-500-808

Heilind Number:EDA845-030-500-808
Manufacturer:EDAC
Manufacturer Number:845-030-500-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-500-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector, designed for seamless integration on your electronic devices. Featuring two rows with a total of 30 positions, this connector ensures optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable and long-lasting performance. The .1-inch pitch and .2-inch row spacing offer precise and secure connections. With a straight mount orientation, it's easy to install on your board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your device's connectivity with this essential component.