845-030-520-103

Heilind Number:EDA845-030-520-103
Manufacturer:EDAC
Manufacturer Number:845-030-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB assemblies. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a compact single-row design and a pitch of .1 inches, it offers precise connectivity for up to 30 positions. The contact material, made from Copper Alloy, guarantees optimal conductivity and reliability. Operating seamlessly in a temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and row spacing of .2 inches make it easy to install and use. Upgrade your PCB setups with this essential connector, perfect for a wide range of applications.