845-030-520-104

Heilind Number:EDA845-030-520-104
Manufacturer:EDAC
Manufacturer Number:845-030-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-104

Detailed Description

Enhance your circuit connections with this high-quality Green Board to Board PCB Connector. With a compact design featuring one row and 30 positions, it ensures efficient and reliable signal transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it offers superior performance and longevity. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore its potential in enhancing your PCB assembly today.