845-030-520-112

Heilind Number:EDA845-030-520-112
Manufacturer:EDAC
Manufacturer Number:845-030-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-112

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance component boasts 30 positions for optimal functionality. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance like never before.