845-030-520-201

Heilind Number:EDA845-030-520-201
Manufacturer:EDAC
Manufacturer Number:845-030-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, boasting a vibrant Green hue. Designed for seamless integration, its UL 94V-0 Diallyl Phthalate housing ensures robust and reliable operation, even in demanding environments. With two rows and thirty positions, this connector offers ample room for your connections, while the Copper Alloy contact material guarantees efficient power transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your setup today with this essential component.