845-030-520-202

Heilind Number:EDA845-030-520-202
Manufacturer:EDAC
Manufacturer Number:845-030-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 30 positions, it offers seamless and reliable contact between your circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with precision, the copper alloy contacts guarantee efficient power transmission with an amperage rating of 3A. With a pitch of .1 in and row spacing of .2 in, this connector facilitates easy and secure assembly. Designed for straight mount orientation, it is ideal for various electronic applications. Operating in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it a dependable choice for your connectivity needs.