845-030-520-207

Heilind Number:EDA845-030-520-207
Manufacturer:EDAC
Manufacturer Number:845-030-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-207

Detailed Description

Enhance your PCB connectivity with our 2-row Board-to-Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring 30 positions and a straight mount orientation, this connector guarantees a secure and reliable connection, essential for high-performance applications. Boasting a sturdy housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it ensures durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in various environments. Upgrade your connectivity solutions with this green-colored connector, perfect for your next project.