845-030-520-212

Heilind Number:EDA845-030-520-212
Manufacturer:EDAC
Manufacturer Number:845-030-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-212

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector in striking Green. Designed for high-performance applications, this connector features 30 positions with a dual-row layout, ensuring seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable and secure connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your electronic projects with this essential connector.