845-030-520-402

Heilind Number:EDA845-030-520-402
Manufacturer:EDAC
Manufacturer Number:845-030-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-402

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 30-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in varied operating conditions. The copper alloy contact material guarantees efficient power transmission, while the 3 A amperage and straight mount orientation offer optimal functionality. With a pitch of .1 in and row spacing of .2 in, it facilitates simple and secure connections on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Perfect for applications in industries such as telecommunications, automotive, and consumer electronics, it meets the highest standards of quality and performance. Upgrade your connectivity solutions with this essential component.