845-030-520-403

Heilind Number:EDA845-030-520-403
Manufacturer:EDAC
Manufacturer Number:845-030-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-403

Detailed Description

Enhance your PCB connectivity with our high-quality Green Board To Board PCB Connector. Featuring 30 positions in a single row, this connector ensures seamless data transfer within your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is both robust and versatile. Elevate your electronic projects with this essential component.