845-030-520-404

Heilind Number:EDA845-030-520-404
Manufacturer:EDAC
Manufacturer Number:845-030-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-404

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board PCB Connector, meticulously designed for seamless integration. Offering 30 positions in a single row with a pitch of .1 inch, it ensures precise and efficient linking between boards. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, ensuring reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze, while the compact design caters to space-saving requirements. Whether for commercial or industrial use, this connector is a versatile solution for your inter-board connection needs.