845-030-520-407

Heilind Number:EDA845-030-520-407
Manufacturer:EDAC
Manufacturer Number:845-030-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-407

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring 30 positions in a single row, this connector offers efficient and secure linkages for your electronic components. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise and reliable connectivity on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it provides excellent conductivity for optimal performance. Its straight mount orientation allows for easy installation on your board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component for seamless connectivity.