845-030-520-412

Heilind Number:EDA845-030-520-412
Manufacturer:EDAC
Manufacturer Number:845-030-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 30 positions, it offers seamless connectivity for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. At a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for space-constrained applications. This connector, with a straight mount orientation, is easy to install and provides a secure link between boards. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.