845-030-520-502

Heilind Number:EDA845-030-520-502
Manufacturer:EDAC
Manufacturer Number:845-030-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transfer with an amperage of 3A. Its copper alloy contacts, arranged in two rows with a pitch of .1in and row spacing of .2in, guarantee seamless communication across 30 positions. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for optimal efficiency and connectivity in your circuit boards.