845-030-520-503

Heilind Number:EDA845-030-520-503
Manufacturer:EDAC
Manufacturer Number:845-030-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-030-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-030-520-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and 30 positions, it offers ample space for seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for efficiency, it boasts a pitch of .1 inches and row spacing of .2 inches. Whether for home or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Upgrade your PCB connections with this reliable and durable connector.